SKF Nitrile Rubber (NBR) Seal, 80 mm ID, 100 mm OD, 25 mm

Subtotal (1 pack of 5 units)*

$183.79

(exc. GST)

$202.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$36.758$183.79

*price indicative

RS Stock No.:
267-0442
Mfr. Part No.:
MD 100X80X25-L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

80mm

Outside Diameter

100mm

Seal Type

Hydraulic Seal

Thickness

25mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.

Compact, all-in-one sealing solution

Suitable for light to medium duty application

Available in metric size

Fit seal housing in accordance with ISO 6547 for some sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy