SKF Nitrile Rubber (NBR) Radial Shaft Seal, 55 mm ID, 100 mm OD, 10 mm
- RS Stock No.:
- 267-0353
- Mfr. Part No.:
- 55X100X10 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$92.41
(exc. GST)
$101.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.241 | $92.41 |
*price indicative
- RS Stock No.:
- 267-0353
- Mfr. Part No.:
- 55X100X10 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 100mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 100mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 55mm Inside Diameter, 100mm Outside Diameter - 55X100X10 HMS5 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants in rotating shaft assemblies. It is suitable for installations requiring a resilient sealing lip against a moving shaft, offering compatibility with common industrial lubrication environments and general mechanical assemblies.
Features and Benefits:
• Nitrile rubber construction provides resistance to oils and greases
• Rotary design supports continuous shaft rotation without leakage
• Durable material maintains sealing contact under dynamic conditions
• Consistent cross-section thickness ensures uniform sealing pressure
• Robust outside contour for stable housing fit during operation
• Rotary design supports continuous shaft rotation without leakage
• Durable material maintains sealing contact under dynamic conditions
• Consistent cross-section thickness ensures uniform sealing pressure
• Robust outside contour for stable housing fit during operation
Applications
• Suitable for oil sealing in rotating machinery
• Ideal for pumps requiring lip-type shaft sealing
• Used with gearboxes to limit lubricant escape
• Can be used for motor shaft protection against contaminants
• Appropriate for general industrial rotary equipment maintenance
• Ideal for pumps requiring lip-type shaft sealing
• Used with gearboxes to limit lubricant escape
• Can be used for motor shaft protection against contaminants
• Appropriate for general industrial rotary equipment maintenance
What material composes the seal lip and body?
The seal is MADE from nitrile rubber which offers compatibility with common hydrocarbon-based lubricants.
How is the seal intended to Interface with rotating components?
It is designed as a rotary shaft seal to maintain continuous contact with the shaft surface during rotation for fluid retention.
What aspect of the design aids housing retention?
The external form provides a stable fit within a bore to keep the seal positioned during operation.
How does the seal cope with dynamic sealing demands?
The uniform thickness contributes to even pressure distribution across the sealing lip under dynamic loads.
In which maintenance scenarios is the component typically replaced?
It is commonly renewed during scheduled service of pumps, gearboxes and motors where shaft lip Seals are routinely inspected.
Related links
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 70 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
