SKF Nitrile Rubber (NBR) Seal, 48 mm ID, 62 mm OD, 8 mm
- RS Stock No.:
- 267-0281
- Mfr. Part No.:
- 48X62X8 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$52.96
(exc. GST)
$58.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.296 | $52.96 |
*price indicative
- RS Stock No.:
- 267-0281
- Mfr. Part No.:
- 48X62X8 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 48mm | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 48mm | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 48mm Inside Diameter, 62mm Outside Diameter - 48X62X8 HMSA10 RG
This seal is a rotary shaft sealing component designed to prevent fluid leakage and exclude contaminants in rotating equipment. It is suited to applications where a compact, resilient sealing element is required to maintain separation between internal lubricants and external environments within mechanical and electromechanical systems.
Features and Benefits:
• Nitrile rubber construction resists oil and abrasion for extended service life
• Rotary shaft configuration supports continuous shaft motion without leakage
• 8mm thickness provides a stable sealing face under axial load
• Compatible with moderate temperature ranges typical for NBR materials
• Robust lip design reduces ingress of particulate matter during operation
• Rotary shaft configuration supports continuous shaft motion without leakage
• 8mm thickness provides a stable sealing face under axial load
• Compatible with moderate temperature ranges typical for NBR materials
• Robust lip design reduces ingress of particulate matter during operation
Applications
• Suitable for hydraulic actuator rods in automation equipment
• Ideal for drive shafts in small electric motors
• Used with gearboxes in industrial machinery assemblies
• Can be used for pump shafts in fluid handling systems
• Ideal for drive shafts in small electric motors
• Used with gearboxes in industrial machinery assemblies
• Can be used for pump shafts in fluid handling systems
What shaft diameter does it mount on?
It is designed to fit shafts with an internal bore of 48mm for secure seating.
What housing or bore size is required for installation?
The outer diameter measures 62mm so the housing bore should match that external dimension for correct interference fit.
Which material properties should be considered for compatibility with lubricants?
The sealing lip is MADE from nitrile rubber (NBR), which offers good resistance to mineral oils and common hydraulic fluids but may not be suitable for certain synthetic or aggressive chemicals.
How does the seal cope with axial movement on the shaft?
The rotary lip profile accommodates continuous rotation and moderate axial displacement while maintaining contact to prevent fluid escape.
Is this suitable as a replacement for worn oil seals?
It can be used as an oil seal replacement where the listed internal and external diameters and thickness match the original component.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
