SKF Nitrile Rubber (NBR) Seal, 405 mm ID, 430 mm OD, 25 mm
- RS Stock No.:
- 266-9211
- Mfr. Part No.:
- 450 VA R
- Brand:
- SKF
Subtotal (1 unit)*
$461.38
(exc. GST)
$507.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.38 |
*price indicative
- RS Stock No.:
- 266-9211
- Mfr. Part No.:
- 450 VA R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 405mm | |
| Product Type | Seal | |
| Outside Diameter | 430mm | |
| Seal Type | V Seal | |
| Thickness | 25mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 405mm | ||
Product Type Seal | ||
Outside Diameter 430mm | ||
Seal Type V Seal | ||
Thickness 25mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Nitrile Rubber (NBR) Seal 480 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 365 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 265 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 335 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 390 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 580 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 310 mm OD, 25 mm
- SKF Nitrile Rubber (NBR) Seal 745 mm OD, 25 mm
