SKF Nitrile Rubber (NBR) Radial Shaft Seal, 40 mm ID, 52 mm OD, 8 mm

Subtotal (1 pack of 10 units)*

$44.77

(exc. GST)

$49.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.477$44.77

*price indicative

RS Stock No.:
266-9123
Mfr. Part No.:
40X52X8 HMSA10 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Radial Shaft Seal

Outside Diameter

52mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 40mm Inside Diameter, 52mm Outside Diameter - 40X52X8 HMSA10 RG


This radial shaft seal provides a rotating-shaft sealing solution for machinery where fluid retention and contaminant exclusion are required. It is constructed from nitrile rubber to function in rotary sealing applications, fitting shafts with a 40 mm inner diameter and housing bores around a 52 mm outer diameter, and is intended for installations where an 8 mm-wide sealing element is appropriate.

Features and Benefits:


• Nitrile rubber composition resists common oils and fuels
• Rotary lip design reduces leakage at shaft interfaces
• 8 mm thickness supports stable axial sealing force
• 40 mm inner diameter ensures accurate shaft fit
• 52 mm outside diameter maintains secure bore retention

Applications


• Suitable for sealing oil in gearbox assemblies
• Ideal for rotating pumps with shaft diameters of 40 mm
• Used with electric motor drives requiring oil retention
• Can be used for hydraulic component shaft sealing
• Suitable for replacement in metric machinery maintenance

What material characteristics affect chemical compatibility?


The elastomer is nitrile rubber which offers resistance to many mineral oils and common hydraulic fluids while remaining flexible at moderate operating temperatures.

How should the seal be installed to avoid damage?


Alignment tools or a flat driver should be used to press the seal squarely into the bore to prevent lip distortion and ensure even seating.

What inspection criteria indicate end-of-life for the seal?


Visible lip hardening, cracks in the elastomer, or persistent leakage at the shaft Interface indicate the seal should be replaced.

How does shaft surface finish influence performance?


A smooth, scratch-free shaft with appropriate roundness minimises wear on the sealing lip and prolongs operational life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy