SKF Nitrile Rubber (NBR) Seal, 115 mm ID, 140 mm OD, 12 mm
- RS Stock No.:
- 266-8835
- Mfr. Part No.:
- 115X140X12 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$103.82
(exc. GST)
$114.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $20.764 | $103.82 |
*price indicative
- RS Stock No.:
- 266-8835
- Mfr. Part No.:
- 115X140X12 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 115mm | |
| Product Type | Seal | |
| Outside Diameter | 140mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 115mm | ||
Product Type Seal | ||
Outside Diameter 140mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 115mm Inside Diameter, 140mm Outside Diameter - 115X140X12 HMS5 RG
This rotary shaft seal is intended for use in various industrial applications requiring effective sealing solutions. Its durable construction and high-performance materials make it suitable for both oil and grease, ensuring enduring functionality. With an outer diameter made of rubber and a single sealing lip, this product establishes an efficient barrier between stationary and rotating parts.
Features & Benefits
• Incorporates a garter spring for consistent sealing pressure
• Accommodates misalignment for improved durability
• Supports high pumping rates, enhancing efficiency
• Operates within a temperature range of -40 to 100°C
• Rated for a maximum circumferential speed of 11.21m/s
• Made of nitrile rubber for strong chemical resistance
Applications
• Ideal for rotating equipment requiring solid sealing
• Used in mechanical assemblies that need lubrication retention
• Provides effective contamination prevention in machinery
• Functions well in high-temperature settings
• Suitable for various industrial involving rotary motion
Is there a limit to the rotational speed when using this?
The maximum rotational speed for this product is 1860r/min, allowing efficient operation in many settings.
How does it accommodate misalignment?
The design features a rubber outer diameter that allows flexibility for misalignments, maintaining sealing integrity.
Can this seal be used in temperatures exceeding 100°C?
While it can withstand short periods at temperatures up to 120°C, prolonged exposure above 100°C is not advised as it may affect performance and durability.
Related links
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
