RS PRO Nitrile Rubber (NBR) Seal, 20 mm ID, 40 mm OD, 7 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$94.12

(exc. GST)

$103.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$94.12$18.824-
5 +$77.43$15.48617%

*price indicative

RS Stock No.:
226-3744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Seal

Inside Diameter

20mm

Outside Diameter

40mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

The RS Pro Oil Seal nitrile material is the most cost effective and commonly available. It is commonly used in driveshafts, crankshafts and hydraulic cylinders where a rotating shaft is lubricated by oil or grease. The NBR is good for applications where the oil seal requires resistance to lubrication oils, hydraulic fluids and grease. The nitrile oil seals are not suitable for use with brake oil, phosphoric ester and ester base.

Color black

Operating temperature range between -20°C to 90°C

Hardness 70 ±5 shore A

Tensile strength 18.9 MPa

Elongation 438%

Specific gravity 3 1.25 ± 0.03g/cm

Tear resistance 58N/mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy