Paulstra Hutchinson Nitrile Rubber (NBR) Seal, 20 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 255-3483
- Mfr. Part No.:
- 722642
- Brand:
- Paulstra Hutchinson
Get a bulk buy discount
Add 10 more to save $8.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$22.09
(exc. GST)
$24.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $22.09 | $11.045 | - |
| 10 - 24 | $21.20 | $10.60 | $8.90 |
| 25 + | $20.31 | $10.155 | $44.50 |
*price indicative
- RS Stock No.:
- 255-3483
- Mfr. Part No.:
- 722642
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
Related links
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
