Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$98.84
(exc. GST)
$108.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $98.84 | $19.768 |
| 5 + | $81.30 | $16.26 |
*price indicative
- RS Stock No.:
- 226-3741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 38mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 38mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
The RS Pro Oil Seal nitrile material is the most cost effective and commonly available. It is commonly used in driveshafts, crankshafts and hydraulic cylinders where a rotating shaft is lubricated by oil or grease. The NBR is good for applications where the oil seal requires resistance to lubrication oils, hydraulic fluids and grease. The nitrile oil seals are not suitable for use with brake oil, phosphoric ester and ester base.
Color black
Operating temperature range between -20°C to 90°C
Hardness 70 ±5 shore A
Tensile strength 18.9 MPa
Elongation 438%
Specific gravity 3 1.25 ± 0.03g/cm
Tear resistance 58N/mm
Related links
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 38 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal 38 mm OD, 5 mm
- RS PRO Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 38 mm OD, 10 mm
- RS PRO Nitrile Rubber (NBR) Seal 38 mm OD, 5.5 mm
