RS PRO Nitrile Rubber (NBR) Seal, 45 mm ID, 63 mm OD, 9 mm
- RS Stock No.:
- 749-698
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$16.96
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 568 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 36 | $4.24 | $16.96 |
| 40 - 196 | $4.183 | $16.73 |
| 200 + | $3.44 | $13.76 |
*price indicative
- RS Stock No.:
- 749-698
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 45mm | |
| Product Type | Seal | |
| Outside Diameter | 63mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 45mm | ||
Product Type Seal | ||
Outside Diameter 63mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- TW





Hardness: NITRILE 60 SHORE
RS PRO V'-Ring Seals
The RS PRO V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.
Features and Benefits
• Made from solid nitrile rubber
;• Can be stretched without requiring unit disassembly
;• Accommodates considerable axial misalignment
;• Seals effectively on oval shafts
;• Wide tolerance of shaft sizes
Product Application Information
Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 4.2 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 8 mm
