SKF FKM Seal, 57.15mm ID, 76.2mm OD, 9.53mm
- RS Stock No.:
- 588-323
- Mfr. Part No.:
- 22361
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$197.21
(exc. GST)
$216.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $197.21 | $39.442 |
*price indicative
- RS Stock No.:
- 588-323
- Mfr. Part No.:
- 22361
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 57.15mm | |
| Outside Diameter | 76.2mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 9.53mm | |
| Seal Material | FKM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 57.15mm | ||
Outside Diameter 76.2mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 9.53mm | ||
Seal Material FKM | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWA1 seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
