SKF NBR Seal, 57.15mm ID, 76.2mm OD, 6.35mm
- RS Stock No.:
- 588-215
- Mfr. Part No.:
- 22368
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$118.83
(exc. GST)
$130.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $118.83 | $23.766 |
*price indicative
- RS Stock No.:
- 588-215
- Mfr. Part No.:
- 22368
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 57.15mm | |
| Outside Diameter | 76.2mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6.35mm | |
| Seal Material | NBR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 57.15mm | ||
Outside Diameter 76.2mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6.35mm | ||
Seal Material NBR | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HM21 seals are designed with a sealant coated metal case. They have a conventional double sealing lip made of elastomer. Typical applications include grease lubricated agriculture machinery.
Maximize the exclusion of contamination
Accommodate low speed
Easy installation
Accommodate low speed
Easy installation
