SKF Rubber Metal Reinforced Rotary Shaft Seal, 15 mm ID, 26 mm OD
- RS Stock No.:
- 587-990
- Mfr. Part No.:
- 15X26X7 HMS5 V
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
$204.93
(exc. GST)
$225.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $204.93 | $10.247 |
*price indicative
- RS Stock No.:
- 587-990
- Mfr. Part No.:
- 15X26X7 HMS5 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 15 mm | |
| Outside Diameter | 26 mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 7mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 3760, ISO 6194 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 15 mm | ||
Outside Diameter 26 mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 7mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 3760, ISO 6194 | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.
High pumping rate
Accommodate misalignment
Durable construction enhances life span
Related links
- SKF Rubber Metal Reinforced Rotary Shaft Seal 26 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 35 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 32 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 24 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 37 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 55 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 40 mm OD
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
