SKF Felt with Aluminium and Nitrile Rubber Element Ring Seal, 35 mm ID, 35 mm OD
- RS Stock No.:
- 586-066
- Mfr. Part No.:
- TSN 608 C
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$389.94
(exc. GST)
$428.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $389.94 | $77.988 |
*price indicative
- RS Stock No.:
- 586-066
- Mfr. Part No.:
- TSN 608 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ring Seal | |
| Outside Diameter | 35mm | |
| Seal Type | V-ring | |
| Seal Material | Felt with Aluminium and Nitrile Rubber Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ring Seal | ||
Outside Diameter 35mm | ||
Seal Type V-ring | ||
Seal Material Felt with Aluminium and Nitrile Rubber Element | ||
- COO (Country of Origin):
- SE
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.
Easy to install
Cost effective
Suitable for relatively high shaft speeds
Related links
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 85.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 98.5 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 35 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 173.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 147.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 62 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 75.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 157.5 mm OD
