SKF ECOPUR Bearing Assembly, 145 mm ID, 177.5 mm OD

Subtotal (1 unit)*

$279.13

(exc. GST)

$307.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.13

*price indicative

RS Stock No.:
464-758
Mfr. Part No.:
TSN 226 L
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

145mm

Product Type

Bearing Assembly

Outside Diameter

177.5mm

Seal Type

Lip

Seal Material

ECOPUR

COO (Country of Origin):
SE

SKF Bearing Assembly, 145mm Inside Diameter, 177.5mm Outside Diameter - TSN 226 L


This bearing assembly provides a sealed rotating support component for industrial equipment, designed for applications where a robust lip seal is required to retain lubrication and exclude contaminants. Manufactured by SKF, it is intended for integration into mechanical systems within automation, electronics and electrical setups that demand consistent rotational support under operational loads.

Features and Benefits:


• ECOPUR seal material reduces contaminant ingress and fluid loss • Lip seal design maintains lubricant retention during operation • High-load capacity suited to demanding industrial duty • Precision-manufactured inner surface for stable shaft support • Durable external form for prolonged service life

Applications


• Suitable for rotating shafts in automation actuators • Ideal for bearing housings in electrical motor assemblies • Used with gearboxes in industrial machinery • Can be used for rotary stages in electronic manufacturing equipment

What sealing compound is used and what advantage does it provide?


The seal uses an ECOPUR elastomer which offers enhanced resistance to oils and particulate ingress while supporting extended lubricant retention compared with conventional compounds.

What shaft size is compatible with this unit?


The bore measures 145mm, providing a direct fit to shafts manufactured to that nominal inner diameter without requiring adapter sleeves for standard fits.

How does the external profile affect installation?


The outer diameter is 177.5mm which allows compatibility with housings and mounting bores designed to accept that specific outer dimension, aiding straightforward press-fit installation.

What should be considered for replacement parts?


When replacing, match the seal material and lip-type sealing geometry to preserve contamination protection and lubrication characteristics for continued operational performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy