CRC White Sealant 375 ml Cartridge
- RS Stock No.:
- 238-7879
- Mfr. Part No.:
- FZ14082
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7879
- Mfr. Part No.:
- FZ14082
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Select all | ||
|---|---|---|
Brand CRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The CRC Food Zone Sealant is a low modulus silicone joint sealant acetic cure. This highly flexible sealant has excellent adhesion to plastics, ceramics, stainless steel, metals and glass. The chemically stable formulations show little change in physical properties after exposure to moisture and temperature extremes. It is specially formulated for use in food clean environments where NSF certification is required. Ideal for refrigerated rooms or household and other commercial uses.
Highly flexible with excellent adhesion
Waterproof seal
Meets NSF/ANSI #51
Meets FDA Regulation 21 CFR 177.2600
Waterproof seal
Meets NSF/ANSI #51
Meets FDA Regulation 21 CFR 177.2600
Recommended for use in food and other clean environments with excellent adhesion to plastics, ceramics, stainless steel, metals glass, aluminium, kitchen & bathroom fixtures, porcelain, showers, sinks and tiles
Related links
- CRC Clear Sealant 375 g Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 151 White Sealant Liquid 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning 817 White Sealant Paste 310 ml Cartridge
- Evo-Stik EVO-STIK MULTI-PURPOSE SILICONE SEALANT WHITE White Sealant Paste 310 ml Cartridge
- 3M 760 UV White Sealant Paste 290 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
