3M 760 UV White Sealant Paste 290 ml Cartridge
- RS Stock No.:
- 146-3186
- Mfr. Part No.:
- 3M 760 white 295ml
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3186
- Mfr. Part No.:
- 3M 760 white 295ml
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Sealant | |
| Package Size | 290 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Trade Name | 760 UV | |
| Cure Time | 24 h (3.5 mm) | |
| Product Form | Paste | |
| Standards/Approvals | RoHS | |
| Base Chemical | Adhesive Sealant | |
| Specific Gravity | 1.61 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Sealant | ||
Application Sealant | ||
Package Size 290 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Trade Name 760 UV | ||
Cure Time 24 h (3.5 mm) | ||
Product Form Paste | ||
Standards/Approvals RoHS | ||
Base Chemical Adhesive Sealant | ||
Specific Gravity 1.61 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
3M Sealant, 600ml Package size, Grey - 3M 760 grey 600ml
This grey sealant, an adhesive sealant comes in a convenient 600ml cartridge. It is designed to provide robust sealing and bonding solutions across various industries. With a paste-like consistency and a curing time of 24 hours for applications over 3.5mm, this sealant remains effective in an operating temperature range of -40°C to +100°C. Ideal for both indoor and outdoor use, it ensures a strong bond even in challenging environments.
Features & Benefits
• Functions effectively as a weatherproof sealant for various projects
• Suitable for high-temperature applications up to 100°C
• Slight odour allows for unobtrusive use in enclosed spaces
• Cures completely in 24 hours for dependable performance
• Versatile paste form adapts easily for different repair needs
Applications
• Used for sealing gaps in construction and industrial
• Effective for bonding components in mechanical assemblies
• Suitable for electronic junctions requiring waterproof sealing
• Ideal for repair tasks in both electrical and electronic sectors
What is the significance of the specific gravity in this sealant?
A specific gravity of 1.61 indicates that this sealant provides excellent adhesion and stability, allowing it to perform effectively in demanding conditions.
How does the temperature range affect the sealants performance?
This sealant remains effective in temperatures from -40°C to +100°C, ensuring strong adhesion and durability even in extreme conditions.
Can it be used in outdoor environments?
Yes, it serves as a weatherproof sealant, making it suitable for outdoor applications where exposure to the elements is a concern.
What prep work is necessary before applying the sealant?
Surfaces should be clean and free of dust or oils for optimal adhesion; roughening surfaces may enhance bonding in some cases.
Related links
- 3M 760 UV Grey Sealant Paste 295 ml Cartridge
- 3M 760 UV Black Sealant Paste 295 ml Cartridge
- 3M 760 UV Black Sealant Paste 600 ml Cartridge
- 3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Evo-Stik EVO-STIK MULTI-PURPOSE SILICONE SEALANT WHITE White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning 817 White Sealant Paste 310 ml Cartridge