3M 760 UV Black Sealant Paste 600 ml Cartridge
- RS Stock No.:
- 146-3188
- Mfr. Part No.:
- 3M 760 black 600ml
- Brand:
- 3M
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $24.75
View bulk pricing optionsSubtotal (1 unit)*
$59.52
(exc. GST)
$65.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $59.52 | - |
| 15 - 39 | $57.87 | $24.75 |
| 40 + | $56.29 | $129.20 |
*price indicative
- RS Stock No.:
- 146-3188
- Mfr. Part No.:
- 3M 760 black 600ml
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Sealant | |
| Application | Sealant | |
| Package Size | 600 ml | |
| Package Type | Cartridge | |
| Food Processing Safe | No | |
| Trade Name | 760 UV | |
| Cure Time | 24 (3.5 mm) h | |
| Product Form | Paste | |
| Standards/Approvals | RoHS | |
| Specific Gravity | 1.61 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Base Chemical | Adhesive Sealant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Sealant | ||
Application Sealant | ||
Package Size 600 ml | ||
Package Type Cartridge | ||
Food Processing Safe No | ||
Trade Name 760 UV | ||
Cure Time 24 (3.5 mm) h | ||
Product Form Paste | ||
Standards/Approvals RoHS | ||
Specific Gravity 1.61 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Base Chemical Adhesive Sealant | ||
- COO (Country of Origin):
- FR
3M Sealant, 600ml Package size, Grey - 3M 760 grey 600ml
This grey sealant, an adhesive sealant comes in a convenient 600ml cartridge. It is designed to provide robust sealing and bonding solutions across various industries. With a paste-like consistency and a curing time of 24 hours for applications over 3.5mm, this sealant remains effective in an operating temperature range of -40°C to +100°C. Ideal for both indoor and outdoor use, it ensures a strong bond even in challenging environments.
Features & Benefits
• Functions effectively as a weatherproof sealant for various projects
• Suitable for high-temperature applications up to 100°C
• Slight odour allows for unobtrusive use in enclosed spaces
• Cures completely in 24 hours for dependable performance
• Versatile paste form adapts easily for different repair needs
Applications
• Used for sealing gaps in construction and industrial
• Effective for bonding components in mechanical assemblies
• Suitable for electronic junctions requiring waterproof sealing
• Ideal for repair tasks in both electrical and electronic sectors
What is the significance of the specific gravity in this sealant?
A specific gravity of 1.61 indicates that this sealant provides excellent adhesion and stability, allowing it to perform effectively in demanding conditions.
How does the temperature range affect the sealants performance?
This sealant remains effective in temperatures from -40°C to +100°C, ensuring strong adhesion and durability even in extreme conditions.
Can it be used in outdoor environments?
Yes, it serves as a weatherproof sealant, making it suitable for outdoor applications where exposure to the elements is a concern.
What prep work is necessary before applying the sealant?
Surfaces should be clean and free of dust or oils for optimal adhesion; roughening surfaces may enhance bonding in some cases.
Related links
- 3M 760 UV Black Sealant Paste 295 ml Cartridge
- 3M Adhesive Sealant 760UV Grey Sealant Paste 600 ml Cartridge
- 3M 760 UV White Sealant Paste 290 ml Cartridge
- 3M 760 UV Grey Sealant Paste 295 ml Cartridge
- Geocel Geocel 791 Black Sealant Paste 310 ml Cartridge
- Acc Silicones Silcoset 158 Black Sealant Paste 310 ml Cartridge
- Loctite Loctite 5368 Black Sealant Paste 310 ml Cartridge
- RS PRO RS Components Neutral Silicone Sealant Black Sealant Paste 310 ml Cartridge