Alliance Memory SDRAM 8 GB Surface 16 bit FBGA-96 Ball
- RS Stock No.:
- 259-2139
- Mfr. Part No.:
- AS4C512M16D4-75BCN
- Brand:
- Alliance Memory
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-2139
- Mfr. Part No.:
- AS4C512M16D4-75BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 512M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1333MHz | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Height | 1.1mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Series | AS4C512M16D4 | |
| Length | 12mm | |
| Minimum Supply Voltage | 1.14V | |
| Maximum Supply Voltage | 1.26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 512M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1333MHz | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Height 1.1mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS, JEDEC | ||
Series AS4C512M16D4 | ||
Length 12mm | ||
Minimum Supply Voltage 1.14V | ||
Maximum Supply Voltage 1.26V | ||
Automotive Standard No | ||
The Alliance Memory synchronous DRAM with DDR4 memory class. It has 1.2V pseudo open-drain interface with 8n pre-fetch architecture.
Density: 8Gb
Organization: 512M x 16
Package: 96-ball FBGA
Speed: 1333MHz
Temp. range (°C): 0 to +95
Internal VREFDQ training
Write and read levelling
Target Applications:
Portable electronics, such as smartphones and tablets
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Alliance Memory AS4C512M16D4-75BCN SDRAM 8 GB Surface 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 8 GB Surface, 96-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C256M16D4-75BCN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C1G16D4-062BCNTR SDRAM 16 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C512M16D3LC-12BCNTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball












