Alliance Memory SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- RS Stock No.:
- 259-2134
- Mfr. Part No.:
- AS4C256M16D4A-75BCN
- Brand:
- Alliance Memory
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2134
- Mfr. Part No.:
- AS4C256M16D4A-75BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 4GB | |
| Organisation | 256M x 16 | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 1333MHz | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Series | AS4C256M16D4A | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 13.5mm | |
| Height | 7.5mm | |
| Minimum Supply Voltage | 1.14V | |
| Maximum Supply Voltage | 1.26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 4GB | ||
Organisation 256M x 16 | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 1333MHz | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Series AS4C256M16D4A | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Length 13.5mm | ||
Height 7.5mm | ||
Minimum Supply Voltage 1.14V | ||
Maximum Supply Voltage 1.26V | ||
Automotive Standard No | ||
The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).
Density: 4Gb
Organization: 256M x 16
Package: 96-ball FBGA
Speed: 1600MHz
Temp. range (°C): 0 to +95
Bidirectional differential data strobe, DQS &DQS#
8n-bit pre-fetch architecture
Target Applications:
Portable electronics, such as smartphones and tablets
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
- RS Stock No. 2592133
- Mfr. Part No. AS4C256M16D4A-62BIN
Each
$88.94
- RS Stock No. 2592133P
- Mfr. Part No. AS4C256M16D4A-62BIN
Each (Supplied in a Tray)
$88.94
- RS Stock No. 2592122
- Mfr. Part No. AS4C256M16D4-75BCN
Each
$76.04
- RS Stock No. 2592122P
- Mfr. Part No. AS4C256M16D4-75BCN
Each (Supplied in a Tray)
$76.04
Related links
- Alliance Memory SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BCN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D3C-10BCN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-62BIN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BIN SDRAM 4 GB Surface, 96-Pin FBGA-96 Ball
- Alliance Memory AS4C256M16D4A-75BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball









