Alliance Memory AS4C1G16D4-062BCNTR SDRAM 16 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Unavailable
RS will no longer stock this product.
RS Stock No.:
425-205
Mfr. Part No.:
AS4C1G16D4-062BCNTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

16GB

Product Type

SDRAM

Organisation

1G x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

1600MHz

Maximum Random Access Time

13.75ns

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Height

13mm

Standards/Approvals

JEDEC JESD-79-4

Width

9mm

Series

AS4C1G16D4

Length

16mm

Maximum Supply Voltage

1.2V

Automotive Standard

No

Minimum Supply Voltage

1.14V

COO (Country of Origin):
CN
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.

ZQ Calibration

JEDEC Standard Compliant

Write Leveling

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy