Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- RS Stock No.:
- 230-8415
- Mfr. Part No.:
- AS4C16M16SA-6TIN
- Brand:
- Alliance Memory
This image is representative of the product range
Subtotal (1 tray of 108 units)*
$2,765.12
(exc. GST)
$3,041.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 108 - 216 | $25.603 | $2,765.12 |
| 324 - 432 | $24.891 | $2,688.23 |
| 540 - 972 | $24.219 | $2,615.65 |
| 1080 - 1944 | $23.581 | $2,546.75 |
| 2052 + | $22.977 | $2,481.52 |
*price indicative
- RS Stock No.:
- 230-8415
- Mfr. Part No.:
- AS4C16M16SA-6TIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256MB | |
| Product Type | SDRAM | |
| Organisation | 16M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4M | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.35mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 10.29mm | |
| Series | AS4C16M16SA-C&I | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 3V | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256MB | ||
Product Type SDRAM | ||
Organisation 16M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 5ns | ||
Number of Words 4M | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Length 22.35mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 10.29mm | ||
Series AS4C16M16SA-C&I | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 3V | ||
Supply Current 60mA | ||
Related links
- Alliance Memory SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- Alliance Memory SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCNTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
