Alliance Memory AS4C64M16D3LC-12BCNTR SDRAM 1 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Subtotal (1 reel of 1500 units)*

$72,552.00

(exc. GST)

$79,807.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$48.368$72,552.00

*price indicative

RS Stock No.:
425-270
Mfr. Part No.:
AS4C64M16D3LC-12BCNTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

1GB

Organisation

64M x 16

Data Bus Width

16bit

Maximum Clock Frequency

800MHz

Number of Bits per Word

16

Maximum Random Access Time

20ns

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Width

7.5mm

Standards/Approvals

JEDEC, RoHS

Series

AS4C64M16D3LC

Height

1mm

Length

13mm

Minimum Supply Voltage

1.28V

Automotive Standard

No

Maximum Supply Voltage

1.35V

COO (Country of Origin):
TW
The Alliance Memory 1gb Double-Data-Rate-3 (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.

Write Leveling

ZQ Calibration

RoHS compliant

Auto Refresh and Self Refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy