Intelligent Memory IME2532SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA

Subtotal (1 unit)*

$47.48

(exc. GST)

$52.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.48

*price indicative

RS Stock No.:
588-606
Mfr. Part No.:
IME2532SDBETG-6I
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

256MB

Product Type

SDRAM

Organisation

8M x 32

Data Bus Width

16bit

Maximum Clock Frequency

166MHz

Number of Bits per Word

32

Maximum Random Access Time

6ns

Mount Type

Surface

Package Type

FBGA

Pin Count

90

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13mm

Standards/Approvals

JEDEC

Width

8mm

Series

IME2532SDBE(T/B)

Supply Current

9.6mA

Automotive Standard

AEC-Q100 Grade 1

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

COO (Country of Origin):
TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 2Mbit x 32. It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring efficient and reliable performance.

Power down mode

Auto refresh and self refresh

Automatic and controlled precharge command

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy