Alliance Memory AS4C2G16D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 16 bit FBGA-78 Ball

Subtotal (1 reel of 2000 units)*

$1,823,502.00

(exc. GST)

$2,005,852.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$911.751$1,823,502.00

*price indicative

RS Stock No.:
425-247
Mfr. Part No.:
AS4C2G16D4-62BCNTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

32GB

Organisation

2G x 16

Data Bus Width

16bit

Maximum Clock Frequency

1600MHz

Number of Bits per Word

16

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Height

1.1mm

Length

13mm

Width

7.5mm

Series

AS4C2G16D4

Standards/Approvals

JEDEC

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.

ZQ Calibration

JEDEC Standard Compliant

Write Leveling

RoHS compliant

  • RS Stock No. 0326853
  • Mfr. Part No. AS4C2G16D4-62BCN
Each
$1,149.46
Each
$43.00
Each
$87.49
Each (In a Pack of 2)
$85.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy