Alliance Memory AS4C1G8D4B-62BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- RS Stock No.:
- 425-242
- Mfr. Part No.:
- AS4C1G8D4B-62BCNTR
- Brand:
- Alliance Memory
Subtotal (1 reel of 2000 units)*
$549,764.00
(exc. GST)
$604,740.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $274.882 | $549,764.00 |
*price indicative
- RS Stock No.:
- 425-242
- Mfr. Part No.:
- AS4C1G8D4B-62BCNTR
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 1G x 8 | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1600MHz | |
| Number of Bits per Word | 8 | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 78 | |
| Maximum Operating Temperature | 95°C | |
| Height | 1.1mm | |
| Width | 7.5mm | |
| Series | AS4C1G8D4B | |
| Standards/Approvals | JEDEC JESD-79-4 | |
| Length | 11mm | |
| Maximum Supply Voltage | 1.2V | |
| Minimum Supply Voltage | 1.14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 1G x 8 | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1600MHz | ||
Number of Bits per Word 8 | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Minimum Operating Temperature 0°C | ||
Pin Count 78 | ||
Maximum Operating Temperature 95°C | ||
Height 1.1mm | ||
Width 7.5mm | ||
Series AS4C1G8D4B | ||
Standards/Approvals JEDEC JESD-79-4 | ||
Length 11mm | ||
Maximum Supply Voltage 1.2V | ||
Minimum Supply Voltage 1.14V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
- RS Stock No. 0588648
- Mfr. Part No. IM8G08D3FFBG-107I
Each
$144.14
- RS Stock No. 2592118P
- Mfr. Part No. AS4C1G8D4-75BCN
Each (Supplied in a Tray)
$129.86
- RS Stock No. 2592147P
- Mfr. Part No. AS4C512M8D4-75BIN
Each (Supplied in a Tray)
$131.62
- RS Stock No. 0326855
- Mfr. Part No. AS4C4G8D4-62BCN
Each
$1,176.94
Related links
- Alliance Memory AS4C1G8D4A-62BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C4G8D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4B-62BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA
- Alliance Memory AS4C2G8D4A-62BCNTR SDRAM 16 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C2G16D4-62BCNTR SDRAM 32 GB Surface, 78-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BINTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D3LA-10BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D3LA-10BINTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball










