Alliance Memory AS4C64M8D3L-12BINTR SDRAM 512 MB Surface, 78-Pin 8 bit FBGA-78 Ball

Subtotal (1 reel of 2500 units)*

$47,097.50

(exc. GST)

$51,807.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$18.839$47,097.50

*price indicative

RS Stock No.:
425-147
Mfr. Part No.:
AS4C64M8D3L-12BINTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

512MB

Product Type

SDRAM

Organisation

64M x 8

Data Bus Width

8bit

Maximum Clock Frequency

800MHz

Number of Bits per Word

8

Maximum Random Access Time

20ns

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Length

10.5mm

Height

1mm

Series

AS4C64M8D3L

Standards/Approvals

RoHS, JEDEC Standard

Width

8mm

Minimum Supply Voltage

1.28V

Maximum Supply Voltage

1.35V

Automotive Standard

No

COO (Country of Origin):
TW
The Alliance Memory 512Mb Double-Data-Rate-3L (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.

Write Leveling

ZQ Calibration

Dynamic ODT (Rtt_Nom & Rtt_WR)

RoHS compliant

Auto Refresh and Self Refresh

JEDEC Standard Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy