Alliance Memory AS4C32M16D3-12BINTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 425-137
- Mfr. Part No.:
- AS4C32M16D3-12BINTR
- Brand:
- Alliance Memory
Subtotal (1 reel of 1500 units)*
$28,254.00
(exc. GST)
$31,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $18.836 | $28,254.00 |
*price indicative
- RS Stock No.:
- 425-137
- Mfr. Part No.:
- AS4C32M16D3-12BINTR
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 512MB | |
| Organisation | 32M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 800MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 20ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Series | AS4C32M16D3 | |
| Width | 8.1mm | |
| Height | 1mm | |
| Length | 13.1mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.43V | |
| Maximum Supply Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 512MB | ||
Organisation 32M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 800MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 20ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Series AS4C32M16D3 | ||
Width 8.1mm | ||
Height 1mm | ||
Length 13.1mm | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.43V | ||
Maximum Supply Voltage 1.5V | ||
- COO (Country of Origin):
- TW
The Alliance Memory 512Mb Double-Data-Rate-3L (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.
Write Leveling
ZQ Calibration
Dynamic ODT (Rtt_Nom & Rtt_WR)
RoHS compliant
Auto Refresh and Self Refresh
JEDEC Standard Compliant
- RS Stock No. 0665381
- Mfr. Part No. AS4C32M16D3-12BIN
Each
$24.85
- RS Stock No. 2308424
- Mfr. Part No. AS4C32M16D3L-12BIN
Each (In a Pack of 2)
$32.18
- RS Stock No. 2308424P
- Mfr. Part No. AS4C32M16D3L-12BIN
Each (Supplied in a Tray)
$32.18
- RS Stock No. 0665417
- Mfr. Part No. AS4C512M16D4A-62BIN
Each
$169.68
Related links
- Alliance Memory AS4C32M16D3-10BCNTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-12BCNTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-12BCN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-10BCN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3L-12BINTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3-12BIN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA
- Alliance Memory AS4C32M16D3L-12BCNTR SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C32M16D3L-12BCN SDRAM 512 MB Surface, 96-Pin 16 bit FBGA-96 Ball











