Alliance Memory AS4C64M8D3-12BIN SDRAM 512 MB Surface, 78-Pin 8 bit FBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
665-382
Mfr. Part No.:
AS4C64M8D3-12BIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

512MB

Organisation

64M x 8

Data Bus Width

8bit

Maximum Clock Frequency

800MHz

Number of Bits per Word

8

Number of Words

64

Mount Type

Surface

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

78

Maximum Operating Temperature

95°C

Width

8mm

Height

1mm

Standards/Approvals

RoHS, JEDEC

Length

10.5mm

Minimum Supply Voltage

1.43V

Automotive Standard

No

Maximum Supply Voltage

1.57V

COO (Country of Origin):
TW
The Alliance Memory 512Mb DDR3 DRAM in a 78-ball FBGA package features a double data rate architecture for high-speed operation and is internally configured as an eight-bank DRAM. It is organized as 8Mbit x8 I/Os x8 banks and supports double-data-rate transfer rates of up to 1600Mb/sec per pin, making it ideal for general-purpose applications. The device complies with all key DDR3 DRAM specifications, with control and address inputs synchronized using a pair of externally supplied differential clocks.

8 internal banks for concurrent operation

8n-bit prefect architecture

Pipelined internal architecture

Precharge & active power down

Programmable Mode & Extended Mode registers

Burst type is Sequential and Interleave

Output Driver Impedance Control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy