Kingston 128 GB MicroSDXC microSD, Class 10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-5399
Distrelec Article No.:
302-48-276
Mfr. Part No.:
SDCG3/128GBSP
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Product Type

microSD

Memory Size

128GB

Memory Card Format

MicroSDXC

Speed Class Rating

Class 10

Industrial Grade

No

Adapter Included

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D TLC

Standards/Approvals

No

The Kingston Canvas Go! Plus microSD card expedite your workflow with superior transfer speeds of up to 170MB/s. This shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames or shoot fast-action photos that’s seamless and consistent.

Supports A2 app performance class

Durable

Ideal for action cameras and drones

  • RS Stock No. 0630133
  • Mfr. Part No. ES128GTFU3MP
Each
$98.45
  • RS Stock No. 8775639
  • Mfr. Part No. 44084
Each
$25.05
  • RS Stock No. 1249647
  • Mfr. Part No. TS32GUSDC10I
Each
$743.00
  • RS Stock No. 0174278
  • Mfr. Part No. TS512GUSD350V
Each
$1,122.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy