Exascend 128 GB MicroSDXC microSD, Class 10
- RS Stock No.:
- 630-133
- Mfr. Part No.:
- ES128GTFU3MP
- Brand:
- Exascend
Subtotal (1 unit)*
$98.45
(exc. GST)
$108.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 22 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $98.45 |
*price indicative
- RS Stock No.:
- 630-133
- Mfr. Part No.:
- ES128GTFU3MP
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | microSD | |
| Memory Size | 128GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | Class 10 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type microSD | ||
Memory Size 128GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
X Speed Rating Class 10 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- CN
The Exascend MicroSD is highly integrated flash memories with serial and random-access capability. It is accessible via a dedicated serial interface optimized for fast and reliable data transmission. This interface allows several cards to be staked by through connection their peripheral contacts.
Card removal during read operation will never harm the content
Password Protection of cards
Write Protect feature using mechanical switch
Related links
- Kingston 128 GB MicroSDXC microSD, Class 10
- Transcend 128 GB MicroSDXC microSD A2, UHS I U3
- Exascend 64 GB MicroSDXC microSD, Class 10
- Exascend 256 GB MicroSDXC microSD, Class 10
- Exascend 512 GB MicroSDXC microSD, Class 10
- Exascend 128 GB MicroSDXC Micro SD Card, Class 10
- Verbatim 64 GB MicroSDXC microSD, Class 10
- Kingston 64 GB MicroSDXC microSD, Class 10
