Kingston 512 GB SDXC SD Card, Class 10, Class 10, Class 10, U3, U3, U3, UHS-I, UHS-I, UHS-I, V30, V30, V30
- RS Stock No.:
- 563-590
- Mfr. Part No.:
- SDG4/512GB
- Brand:
- Kingston
Subtotal (1 unit)*
$543.79
(exc. GST)
$598.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.79 |
*price indicative
- RS Stock No.:
- 563-590
- Mfr. Part No.:
- SDG4/512GB
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 512GB | |
| Product Type | SD Card | |
| Series | Canvas | |
| Memory Card Format | SDXC | |
| Speed Class Rating | Class 10, Class 10, Class 10, U3, U3, U3, UHS-I, UHS-I, UHS-I, V30, V30, V30 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 512GB | ||
Product Type SD Card | ||
Series Canvas | ||
Memory Card Format SDXC | ||
Speed Class Rating Class 10, Class 10, Class 10, U3, U3, U3, UHS-I, UHS-I, UHS-I, V30, V30, V30 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
The Kingston SD Card is designed for adventurers constantly chasing the perfect shot. It accelerates your workflow and efficiency so that youll have more time to take your creativity to new heights on your next journey. It allows you to capture stunning 4K Ultra-HD videos without worrying about slow speeds or dropped frames. It also excels in burst-mode photography, offering smooth, consistent shots.
Ideal for shooting 4K UHD video and burst mode photography on your DSLR
U3 and V30 speed rating
Durable
Related links
- Kingston SDXC SD Card U3, Class 10
- Kingston SDXC SD Card UHS-I, Class 10
- Kingston Industrial Grade SDXC SD Card Class 10 A2
- Kingston SDXC SD Card Class 10, U3
- Kingston 512 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston MicroSDXC Micro SD Card Class 10 A2
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston MicroSDXC Micro SD Card UHS-I Class 10
