Kingston 64 GB SDXC SD Card, Class 10, UHS-I
- RS Stock No.:
- 661-123
- Mfr. Part No.:
- SDS3/64GB
- Brand:
- Kingston
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 661-123
- Mfr. Part No.:
- SDS3/64GB
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | Canvas Select Plus | |
| Speed Class Rating | Class 10, UHS-I | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series Canvas Select Plus | ||
Speed Class Rating Class 10, UHS-I | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kingston Canvas Select Plus SD card delivers reliable performance with speeds up to 150MB/s, making it ideal for cameras and Full HD video recording. Its Class 10 UHS I rating ensures smooth and consistent data transfer. Durable and versatile, it is perfect for everyday storage needs.
UHS I speeds of up to 150MB/s
Capture images and videos in Full HD (1080p)
Durable
Lifetime warranty
Related links
- Kingston 64 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston 64 GB MicroSDXC Micro SD Card UHS-I
- Kingston 512 GB SDXC SD Card Class 10
- Lexar 64 GB SDXC SD Card UHS 1 U3
- Kingston 256 GB SDXC SD Card Class 10
- Kingston 64 GB Industrial SD SD Card, UHS-I Speed Class U3
- Kingston 1 TB SDXC SD Card Class 10
- Transcend 64 GB SDXC SD Card UHS-1 U3
