Transcend Industrial Grade 8 GB MicroSDHC microSD, Class 10

Subtotal (1 unit)*

$157.46

(exc. GST)

$173.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.46

*price indicative

RS Stock No.:
173-9503
Mfr. Part No.:
TS8GUSDC10M
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

microSD

Memory Size

8GB

Memory Card Format

MicroSDHC

Speed Class Rating

Class 10

Industrial Grade

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

MLC

Standards/Approvals

RoHS 2.0, CE, FCC

COO (Country of Origin):
TW

Transcend USDC10M Series Micro SD Card, 8GB Capacity, Class 10 Speed Rating - TS8GUSDC10M


This micro SD card offers a highly efficient storage solution designed for various small devices, ensuring reliable performance across a range of applications. With a compact size of 11mm x 15mm x 1mm, this model features an 8GB capacity and supports Class 10 speed ratings, making it suitable for high-resolution data storage.

Features & Benefits


• Compliant with RoHS 2.0 standards for environmental safety

• Utilises MLC NAND Flash technology for enhanced durability

• Supports maximum read speeds of up to 24 MB/s

• Designed to operate in temperatures ranging from -25°C to +85°C

• Provides electrostatic protection for increased reliability

• Built-in ECC functionality improves data integrity and storage reliability

Applications


• Used with digital cameras for high-definition photo storage

• Suitable for DV recorders capturing high-quality video

• Ideal for mobile phones managing large video and audio files

• Employed in industrial settings requiring robust and reliable storage solutions

• Utilised in automation devices demanding consistent performance

What measures ensure the card's reliability in demanding conditions?


The card is tested for durability against high and low temperatures, operating efficiently in environments ranging from -25°C to +85°C. Its MLC NAND Flash technology further enhances data integrity under operational stress.

How does the card protect against data loss?


This micro SD card features built-in Error Correction Code (ECC) functionality, which mitigates the risk of data corruption, ensuring that your files remain intact and recoverable.

What performance can I expect for data transfer speeds?


You can expect maximum read speeds of up to 24 MB/s and write speeds of 22 MB/s, making it suitable for applications requiring rapid data transfer.

Is it suitable for use in diverse electronic devices?


Yes, it is designed to comply with SD specification 3.01, ensuring compatibility with a wide range of devices, including cameras, smartphones, and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy