Cactus 16 GB Industrial Grade SD Card SD Card, Class 10
- RS Stock No.:
- 859-289
- Mfr. Part No.:
- KS16GR-295
- Brand:
- Cactus
N
Subtotal (1 unit)*
$186.69
(exc. GST)
$205.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.69 |
*price indicative
- RS Stock No.:
- 859-289
- Mfr. Part No.:
- KS16GR-295
- Brand:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | SD Card | |
| Memory Size | 16GB | |
| Series | 295 | |
| Memory Card Format | SD Card | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | pSLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type SD Card | ||
Memory Size 16GB | ||
Series 295 | ||
Memory Card Format SD Card | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type pSLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Cactus SD card designed to provide reliable, high-performance solid state storage in a Compact form factor, tailored for demanding applications requiring exceptional durability and efficiency.
Solid state design ensures no moving parts for enhanced reliability
Supports up to 16GB of storage capacity for extensive data storage needs
Operates effectively within a voltage range of 2.7V-3.6V
Features intelligent power management algorithms to conserve energy
