Transcend Industrial Grade SDHC SD Card, UHS 1
- RS Stock No.:
- 683-167
- Mfr. Part No.:
- TS32GSDC400I
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-167
- Mfr. Part No.:
- TS32GSDC400I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Series | SDC400I | |
| Memory Card Format | SDHC | |
| Speed Class Rating | UHS 1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | MLC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Series SDC400I | ||
Memory Card Format SDHC | ||
Speed Class Rating UHS 1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type MLC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Transcend SD Card utilizes top-quality MLC NAND flash, it memory cards combine the advantages of high performance and exceptional endurance. It can operate in wide-temperature environment, making it Ideal for demanding industrial applications such as POS terminals and portable devices equipped with an SD memory card slot.
Compliant with RoHS standards
Early Move
Wear Levelling
Supports password protection and secure erase via Scope Pro
Built in ECC functionality
Related links
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 256 GB Industrial Grade SDHC SD Card Class 10, U3
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- Transcend Industrial Grade SDXC SD Card, UHS 1
- Transcend Industrial Grade SD Card SD Card, UHS 1
- ATP 256 GB Industrial Grade SDHC SD Card UHS-I, U3
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
