Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
683-149
Mfr. Part No.:
TS64GSDC460T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

64GB

Product Type

SD Card

Memory Card Format

SDXC

Series

SDC460T

Speed Class Rating

UHS 1

Industrial Grade

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D TLC

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SDC460T Series SD Card, 64GB Memory Size, UHS 1 Speed Class Rating - TS64GSDC460T-VS1


This SD card is a 64GB SDXC UHS‑I industrial grade memory card designed for use in demanding embedded and industrial environments. It stores system and user data using 3D TLC NAND and operates across a wide temperature range suitable for surveillance, IoT and other continuous‑read applications. The card supports UHS‑I bus modes and video/application performance classes appropriate for sustained data workloads in embedded systems.

Features and Benefits:


• Sequential read up to 100MB/s for fast data retrieval
• Sequential write up to 50MB/s for steady logging performance
• Operates from −25°C to 85°C for extreme‑temperature deployment
• TBW rated at 166TB to quantify endurance over lifespan
• LDPC ECC and read‑retry for improved data integrity
• IPX7 water resistance to withstand temporary immersion

Applications


• Suitable for surveillance systems recording continuous video streams
• Ideal for IoT devices requiring extended environmental tolerance
• Used with embedded systems needing UHS‑I transfer speeds
• Can be used for industrial data logging in harsh conditions
• Appropriate for edge devices demanding sustained write endurance

What voltage range does it require for normal operation?


The supply voltage operates between 2.7V and 3.6V.

How does the card protect data during sudden power loss?


A Power Shield function halts host communication and stops NAND writes when supply voltage falls below defined thresholds to reduce the risk of corruption.

What measures exist to monitor card health?


S.M.A.R.T. support exposes runtime attributes including erase counts, spare blocks and abnormal power events for status assessment.

How resistant is the card to mechanical stress during handling?


It endures 10,000 insertion cycles, 1.5m free‑fall drops and vibration up to 20G across 20-2000Hz.

Which security features are available for access control?


It supports password lock/unlock via SD LOCK commands and a secure erase function to permanently remove user data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy