Transcend 256 GB Industrial Grade SDXC SD Card, UHS 1
- RS Stock No.:
- 683-102
- Mfr. Part No.:
- TS256GSDC460T-VS1
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-102
- Mfr. Part No.:
- TS256GSDC460T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 256GB | |
| Series | SDC460T | |
| Memory Card Format | SDXC | |
| Speed Class Rating | UHS 1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 256GB | ||
Series SDC460T | ||
Memory Card Format SDXC | ||
Speed Class Rating UHS 1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D TLC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC460T Series SD Card, 256GB Memory Size, UHS 1 Speed Class Rating - TS256GSDC460T-VS1
This SD card is a 256GB SDXC memory device designed for industrial applications where sustained data handling and harsh environments are common. It uses 3D TLC NAND flash and operates across a wide temperature span, supporting UHS-I bus mode and the SD specification up to version 6.1 to serve embedded systems and high-demand storage tasks.
Features and Benefits:
• Sequential read speed up to 100MB/s for fast data retrieval
• Sequential write speed up to 85MB/s for steady recording
• TBW rating 663TB to quantify write endurance
• MTBF greater than 3,000,000 hours indicating expected longevity
• Operates between -25°C and 85°C for high-temperature resilience
• Supports IPX7 water resistance for short immersion protection
• Sequential write speed up to 85MB/s for steady recording
• TBW rating 663TB to quantify write endurance
• MTBF greater than 3,000,000 hours indicating expected longevity
• Operates between -25°C and 85°C for high-temperature resilience
• Supports IPX7 water resistance for short immersion protection
Applications
• Suitable for industrial data logging in extreme temperatures
• Ideal for machine Vision storage with sustained write loads
• Used with embedded systems requiring UHS-I throughput
• Suitable for surveillance where continuous recording is needed
• Can be used for field instruments exposed to moisture
• Ideal for machine Vision storage with sustained write loads
• Used with embedded systems requiring UHS-I throughput
• Suitable for surveillance where continuous recording is needed
• Can be used for field instruments exposed to moisture
What error-correction and health monitoring features are present?
It implements LDPC ECC for error correction and supports S.M.A.R.T. reporting to read health metrics.
How does the card protect data during unexpected power loss?
A Power Shield function monitors voltage and halts communication and NAND programming when thresholds are reached to reduce write corruption.
What mechanical durability specifications apply to connectors and handling?
The card endures 10,000 insertion cycles, 1.5m free-fall drops, 20G vibration across 20-2000Hz, and bending at 10N for 60s.
Which Interface modes and speed classes does it support?
It supports SD and SPI bus modes, UHS-I SDR104 signalling, Video Speed Class V30 and Application Performance Class A2 where platform support exists.
What supply voltage and power behaviour should hosts accommodate?
Operating voltage range is 2.7V-3.6V with Active power up to 2.88W in high-speed modes and idle power around 1.8mW.
Related links
- Transcend Industrial Grade SDXC SD Card, UHS 1
- Transcend Industrial Grade SD Card SD Card, UHS 1
- Transcend Industrial Grade SDHC SD Card, UHS 1
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS U3
- Transcend 512 GB Industrial Grade SDXC SD Card, UHS I U3
- Transcend SDXC SD Card, UHS 1
- ATP Industrial Grade SDXC SD Card Class 10, U3
- Kingston Industrial Grade SDXC SD Card Class 10 A2
