Transcend 160 GB SD Flash Card SD Card, UHS 1
- RS Stock No.:
- 683-075
- Mfr. Part No.:
- TS160GSDC240I
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-075
- Mfr. Part No.:
- TS160GSDC240I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 160GB | |
| Product Type | SD Card | |
| Series | SDC240I | |
| Memory Card Format | SD Flash Card | |
| Speed Class Rating | UHS 1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 160GB | ||
Product Type SD Card | ||
Series SDC240I | ||
Memory Card Format SD Flash Card | ||
Speed Class Rating UHS 1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D NAND | ||
Standards/Approvals CE, FCC, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
Transcend SDC240I Series SD Card, 160GB Memory Size, UHS 1 Speed Class Rating - TS160GSDC240I
This SD card provides removable flash storage for devices requiring substantial capacity and sustained performance in varied thermal conditions. It is designed to store large datasets and media using solid-state flash memory compatible with standard SD interfaces, and is suitable for use where regulatory approvals and extended temperature tolerance are required.
Features and Benefits:
• 160 GB capacity supports large-volume data retention
• UHS‑1 speed class enables consistent sequential transfers
• 3D NAND architecture increases storage density and endurance
• Operates from -40°C to 85°C for extreme-temperature deployment
• Holds approvals CE, FCC, RoHS and UKCA for regulated environments
• UHS‑1 speed class enables consistent sequential transfers
• 3D NAND architecture increases storage density and endurance
• Operates from -40°C to 85°C for extreme-temperature deployment
• Holds approvals CE, FCC, RoHS and UKCA for regulated environments
Applications
• Suitable for high-resolution Camera recording and media capture
• Ideal for dashcam and continuous surveillance storage
• Used with embedded systems in industrial control units
• Can be used for field data logging in harsh climates
• Appropriate for mobile imaging and portable storage devices
• Ideal for dashcam and continuous surveillance storage
• Used with embedded systems in industrial control units
• Can be used for field data logging in harsh climates
• Appropriate for mobile imaging and portable storage devices
What memory technology underpins its storage reliability?
It uses stacked 3D NAND flash to increase bit density and spread wear.
Which environments can it operate within temperature-wise?
It functions reliably across a range from -40°C up to 85°C for extreme conditions.
What speed classification governs its transfer capabilities?
It conforms to the UHS‑1 speed class for sustained host-supported transfers.
What standards approvals does it carry for institutional use?
It meets CE, FCC, RoHS and UKCA regulatory approvals for deployment in compliant systems.
Related links
- Transcend Industrial Grade SD Card SD Card, UHS 1
- Transcend SDXC SD Card, UHS 1
- Transcend SD SD Card, UHS 1
- Exascend 256 GB SDXC SD Card, UHS 1
- Transcend Industrial Grade SDXC SD Card, UHS 1
- Exascend 128 GB SDXC SD Card, UHS 1
- Lexar 128 GB SDXC SD Card Class 10
- Transcend 40 GB Industrial Grade SD Flash Card microSD, UHS-I
