Sandisk 32 GB MicroSDXC SD Card, UHS Speed Class 3 (U3) Video Speed Class 30 (V30)
- RS Stock No.:
- 649-854
- Mfr. Part No.:
- SDSQXCG-032G-GN6MA
- Brand:
- Sandisk
This image is representative of the product range
Subtotal (1 unit)*
$90.33
(exc. GST)
$99.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 06 November 2026
- Plus 79 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.33 |
*price indicative
- RS Stock No.:
- 649-854
- Mfr. Part No.:
- SDSQXCG-032G-GN6MA
- Brand:
- Sandisk
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Memory Size | 32GB | |
| Product Type | SD Card | |
| Memory Card Format | MicroSDXC | |
| Series | SanDisk Extreme Pro | |
| Speed Class Rating | UHS Speed Class 3 (U3) Video Speed Class 30 (V30) | |
| Standards/Approvals | CE, UKCA, FCC, C-Tick/RCM, ICES, EAC | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Memory Size 32GB | ||
Product Type SD Card | ||
Memory Card Format MicroSDXC | ||
Series SanDisk Extreme Pro | ||
Speed Class Rating UHS Speed Class 3 (U3) Video Speed Class 30 (V30) | ||
Standards/Approvals CE, UKCA, FCC, C-Tick/RCM, ICES, EAC | ||
- COO (Country of Origin):
- CN
Related links
- Kingston MicroSDXC Micro SD Card UHS-I U3
- Kingston 64 GB Industrial SD SD Card, UHS-I Speed Class U3
- Kingston 16 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston 8 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston 32 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston MicroSDXC Micro SD Card Class 10 U3
- Kingston MicroSDXC Micro SD Card A2 UHS-I
- Kingston MicroSDXC Micro SD Card UHS-I Class 10
