Kingston 128 GB MicroSDXC Micro SD Card, U3, A2, Class 10, UHS-I
- RS Stock No.:
- 563-594
- Mfr. Part No.:
- SDCG4/128GB
- Brand:
- Kingston
Subtotal (1 unit)*
$188.09
(exc. GST)
$206.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.09 |
*price indicative
- RS Stock No.:
- 563-594
- Mfr. Part No.:
- SDCG4/128GB
- Brand:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Product Type | Micro SD Card | |
| Memory Size | 128GB | |
| Series | Canvas | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | U3, A2, Class 10, UHS-I | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Product Type Micro SD Card | ||
Memory Size 128GB | ||
Series Canvas | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating U3, A2, Class 10, UHS-I | ||
Adapter Included Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
The Kingston MicroSD Card is designed for adventure seekers and mobile gamers who demand high performance on the go. With lightning-fast transfer speeds, it streamlines your workflow, allowing you to spend more time capturing and creating. It optimised for action cameras and drones, uninterrupted recording of stunning 4K Ultra-HD videos, even in fast-paced scenarios. Whether you're documenting extreme sports or capturing breath-taking aerial footage, it delivers reliable, lag-free performance.
U3 and V30 speed performance
Supports A2 app performance class
Durable
SD Adapter Included
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Related links
- Kingston MicroSDXC Micro SD Card A2 UHS-I
- Kingston MicroSDXC Micro SD Card Class 10 A2
- Kingston MicroSDXC Micro SD Card U3 UHS-I
- Kingston MicroSDXC Micro SD Card Class 10 U3
- Kingston MicroSDXC Micro SD Card Class 10 UHS-I
- Kingston MicroSDXC Micro SD Card UHS-I Class 10
- Kingston MicroSDXC Micro SD Card UHS-I U3
- Kingston MicroSDXC Micro SD Card U3 A2
