Kingston 128 GB MicroSDXC Micro SD Card, A2, Class 10, UHS-I, U3

Subtotal (1 unit)*

$187.59

(exc. GST)

$206.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.59

*price indicative

RS Stock No.:
563-601
Mfr. Part No.:
SDCG4/128GBSP
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

128GB

Product Type

Micro SD Card

Series

Canvas

Memory Card Format

MicroSDXC

Speed Class Rating

A2, Class 10, UHS-I, U3

Adapter Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UHS-I

The Kingston MicroSD Card is designed for adventure seekers and mobile gamers who demand high performance on the go. With lightning-fast transfer speeds, it streamlines your workflow, allowing you to spend more time capturing and creating. It optimised for action cameras and drones, uninterrupted recording of stunning 4K Ultra-HD videos, even in fast-paced scenarios. Whether you're documenting extreme sports or capturing breath-taking aerial footage, it delivers reliable, lag-free performance.

U3 and V30 speed performance

Supports A2 app performance class

Durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy