Exascend 4 TB SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
630-127
Mfr. Part No.:
EXU2S3M04TP0B
Brand:
Exascend
Find similar products by selecting one or more attributes.
Select all

Brand

Exascend

Product Type

SSD

Memory Size

4TB

Series

EXU2S3M04TP0B

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

NAND Type

3D TLC

Standards/Approvals

FCC, RoHS, CE

COO (Country of Origin):
CN
The Exascend Portable SSD with a compact mechanical form factor measuring 69.8 mm x 45 mm x 8 mm and weighing just 45g. Designed for efficient performance in temperatures ranging from 0°C to 60°C, making it ideal for on-the-go data storage.

RoHS compliant

Mac OS, Windows 11/10, Linux, Chrome OS compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy