Transcend Portable SSD 4 TB External SSD
- RS Stock No.:
- 683-171
- Mfr. Part No.:
- TS4TESD410C
- Brand:
- Transcend
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-171
- Mfr. Part No.:
- TS4TESD410C
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable SSD | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | USB | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 42mm | |
| Height | 14.5mm | |
| Length | 79mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable SSD | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type USB | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Width 42mm | ||
Height 14.5mm | ||
Length 79mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Capacity, USB Interface - TS4TESD410C
This portable solid-state drive provides high-capacity external storage for industrial and engineering environments. Designed for connection via a USB interface, it is intended to store and transfer large datasets and project files while operating within controlled temperature ranges and meeting UK regulatory marking.
Features and Benefits:
• 4TB NAND capacity enables extensive data archiving and transfer
• 256-bit AES encryption protects stored information at rest
• 3D NAND improves density for sustained storage throughput
• Industrial-grade build supports use in demanding settings
• Operates up to 60°C for thermal resilience in hot environments
• USB Interface provides broad system compatibility for data exchange
• 256-bit AES encryption protects stored information at rest
• 3D NAND improves density for sustained storage throughput
• Industrial-grade build supports use in demanding settings
• Operates up to 60°C for thermal resilience in hot environments
• USB Interface provides broad system compatibility for data exchange
Applications
• Suitable for logging and retaining automation system datasets
• Ideal for firmware and configuration backups in electronics workshops
• Used for transporting CAD and simulation files between sites
• Can be used for field data collection in electrical testing setups
• Used with inspection rigs requiring rugged external storage
• Ideal for firmware and configuration backups in electronics workshops
• Used for transporting CAD and simulation files between sites
• Can be used for field data collection in electrical testing setups
• Used with inspection rigs requiring rugged external storage
What physical footprint does the drive occupy for panel mounting?
The device measures 79 x 42 x 14.5 mm, allowing Compact integration into toolkits and tight storage compartments.
Which temperature range should be observed during normal operation?
Operate the unit between 0°C and 60°C to maintain specified performance and prevent thermally induced faults.
How is data security implemented on the device?
Encryption uses a 256-bit AES scheme to secure data stored on the drive, providing cryptographic protection for sensitive files.
What type of NAND flash is used and what is the impact?
It uses 3D NAND, which increases storage density and supports sustained capacity in a portable form factor.
What certification indicates suitability for the UK market?
The product carries a UKCA marking confirming compliance with applicable UK regulatory requirements.
Related links
- Transcend Portable SSD 4 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Transcend Portable HDD 4 TB External SSD
- Transcend Portable SSD 1 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Transcend Portable HDD 2 TB External SSD
- Western Digital WDBAGF0020BGD-WESN 4 TB External SSD
