Exascend 1 TB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 630-121
- Mfr. Part No.:
- EX1TUSDU1-AD
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-121
- Mfr. Part No.:
- EX1TUSDU1-AD
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | Micro SD Card | |
| Memory Size | 1TB | |
| Series | Catalyst | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Adapter Included | Yes | |
| X Speed Rating | DDR200 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type Micro SD Card | ||
Memory Size 1TB | ||
Series Catalyst | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Adapter Included Yes | ||
X Speed Rating DDR200 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Exascend Catalyst MicroSD Card designed to keep your data safe and sound, even in challenging environments. It features waterproof and dust-resistant protection, making it ideal for outdoor and rugged use. With an operating temperature range of -25℃ to 85℃, it ensures reliable performance in extreme conditions. The card also includes advanced flash management and ECC (Error Correction Code) technology to maintain data integrity and enhance durability.
Impact resistant
Magnetic resistant
RoHS compliant
Related links
- Exascend 1 TB MicroSDXC Micro SD Card, Class 10
- Exascend 512 GB MicroSDXC SD Card, Class 10
- Exascend 256 GB MicroSDXC SD Card, Class 10
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- Exascend 1 TB SDXC SD Card, Class 10
- Exascend 128 GB MicroSDXC Micro SD Card, Class 10
- Exascend 64 GB MicroSDXC Micro SD Card, Class 10
- Kingston 1 TB MicroSDXC Micro SD Card Class 10
