Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 566-933
- Mfr. Part No.:
- MB-MC1T0SA/EU
- Brand:
- Samsung
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-933
- Mfr. Part No.:
- MB-MC1T0SA/EU
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | Micro SD Card | |
| Memory Size | 1TB | |
| Series | EVO Plus | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE, UKCA, FCC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type Micro SD Card | ||
Memory Size 1TB | ||
Series EVO Plus | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE, UKCA, FCC | ||
- COO (Country of Origin):
- KR
The Samsung Micro SD Card offers speeds of up to 160 MB/s, allowing you to store, save, and share instantly. Designed for smartphones and tablets, it features wide adaptability and universal compatibility with Android devices, laptops, and gaming consoles. It is ideal for high-resolution images and 4K video files. Enjoy all the space you need to store media, load games, and download apps. Enhanced speed and trusted reliability ensure seamless performance, all in a sleek new design.
10000 mating cycles
Water proof and temperature proof
10 years limited warranty
Compatible with multiple devices
Related links
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card UHS-1 U3
- Samsung 64 GB MicroSDXC Micro SD Card UHS-1 U1
- Exascend 1 TB MicroSDXC Micro SD Card, Class 10
