Exascend 1 TB SDXC SD Card, Class 10
- RS Stock No.:
- 630-110
- Mfr. Part No.:
- EX1TSDU1
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-110
- Mfr. Part No.:
- EX1TSDU1
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | SD Card | |
| Memory Size | 1TB | |
| Memory Card Format | SDXC | |
| Series | Catalyst | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | DDR200 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type SD Card | ||
Memory Size 1TB | ||
Memory Card Format SDXC | ||
Series Catalyst | ||
Speed Class Rating Class 10 | ||
X Speed Rating DDR200 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Exascend Catalyst SD Card designed to keep your data safe and sound, even in challenging environments. It features waterproof and dust-resistant protection, making it ideal for outdoor and rugged use. With an operating temperature range of -25℃ to 85℃, it ensures reliable performance in extreme conditions. The card also includes advanced flash management and ECC (Error Correction Code) technology to maintain data integrity and enhance durability.
Impact resistant
Magnetic resistant
RoHS compliant
Related links
- Transcend 1 TB SDXC SD Card, Class 10
- Kingston 1 TB SDXC SD Card Class 10
- Exascend 1 TB MicroSDXC SD Card, Class 10
- Exascend 1 TB MicroSDXC Micro SD Card, Class 10
- Exascend 256 GB SDXC SD Card, Class 10
- Exascend 512 GB SDXC SD Card, Class 10
- Exascend 64 GB SDXC SD Card, Class 10
- Exascend 128 GB SDXC SD Card, Class 10
