Exascend 64 GB SDXC SD Card, Class 10
- RS Stock No.:
- 630-105
- Mfr. Part No.:
- EX64GSDU1
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-105
- Mfr. Part No.:
- EX64GSDU1
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | Catalyst | |
| Speed Class Rating | Class 10 | |
| X Speed Rating | DDR200 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series Catalyst | ||
Speed Class Rating Class 10 | ||
X Speed Rating DDR200 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE, FCC | ||
- COO (Country of Origin):
- CN
The Exascend Catalyst SD Card designed to keep your data safe and sound, even in challenging environments. It features waterproof and dust-resistant protection, making it ideal for outdoor and rugged use. With an operating temperature range of -25℃ to 85℃, it ensures reliable performance in extreme conditions. The card also includes advanced flash management and ECC (Error Correction Code) technology to maintain data integrity and enhance durability.
Impact resistant
Magnetic resistant
RoHS compliant
Related links
- Exascend 64 GB Industrial Grade SDXC SD Card, Class 10
- Transcend 64 GB SDXC SD Card, Class 10
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Kingston 64 GB SDXC SD Card UHS-I
- Lexar 64 GB SDXC SD Card UHS 1 U3
- ATP 64 GB Industrial SDXC SD Card UHS-1 U1
- Exascend 64 GB SDXC SD Card, UHS 1
- Exascend 256 GB SDXC SD Card, Class 10
