Exascend 64 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 630-102
- Mfr. Part No.:
- EX64GUSDV30-TDE
- Brand:
- Exascend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 630-102
- Mfr. Part No.:
- EX64GUSDV30-TDE
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | Micro SD Card | |
| Memory Size | 64GB | |
| Series | SD500 | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type Micro SD Card | ||
Memory Size 64GB | ||
Series SD500 | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D TLC | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- CN
The Exascend Automotive grade MicroSD card boasting ultra-compact dimensions of 11 mm x 15 mm x 1 mm. Designed for extreme environments, it maintains reliable performance across a wide temperature range of –40 °C to 85 °C. Ideal for robust embedded systems, industrial automation, transportation, and other mission-critical applications.
CE certificate
Supports SMART Tool
Related links
- Exascend 64 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- Exascend 128 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- Exascend 256 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- Exascend 64 GB MicroSDXC Micro SD Card, Class 10
- Exascend 64 GB Industrial Grade SDXC SD Card, Class 10
- Exascend 32 GB Industrial Grade MicroSDHC Micro SD Card, Class 10
- Exascend 64 GB SDXC SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
