Exascend 64 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 630-095
- Mfr. Part No.:
- EX64GUSDV30-IDE
- Brand:
- Exascend
Subtotal (1 unit)*
$34.25
(exc. GST)
$37.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.25 |
*price indicative
- RS Stock No.:
- 630-095
- Mfr. Part No.:
- EX64GUSDV30-IDE
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Product Type | Micro SD Card | |
| Memory Size | 64GB | |
| Series | SD300 | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Product Type Micro SD Card | ||
Memory Size 64GB | ||
Series SD300 | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- CN
The Exascend Industrial grade MicroSD card boasting ultra-compact dimensions of 11 mm x 15 mm x 1 mm. Designed for extreme environments, it maintains reliable performance across a wide temperature range of –40 °C to 85 °C. Ideal for robust embedded systems, industrial automation, transportation, and other mission-critical applications.
CE certificate
Supports SMART Tool
- RS Stock No. 0174939
- Mfr. Part No. TS8GSDC400I
Each
$196.43
- RS Stock No. 1249653
- Mfr. Part No. TS8GSDHC10M
Each
$162.80
- RS Stock No. 1249655
- Mfr. Part No. TS32GSDHC10M
Each
$438.94
- RS Stock No. 1249657
- Mfr. Part No. TS8GSDHC10I
Each
$198.28
Related links
- Exascend 64 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- Exascend 256 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- Exascend 128 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
- Exascend 64 GB Industrial Grade SDXC SD Card, Class 10
- Exascend 32 GB Industrial Grade MicroSDHC Micro SD Card, Class 10
- Exascend 64 GB MicroSDXC Micro SD Card, Class 10
- Exascend 128 GB Industrial Grade SDXC SD Card, Class 10
- Exascend 32 GB Industrial Grade SDHC SD Card, Class 10











